Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar

APT84F50L | |
|---|---|
DigiKey Part Number | APT84F50L-ND |
Manufacturer | |
Manufacturer Product Number | APT84F50L |
Description | MOSFET N-CH 500V 84A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 84A (Tc) 1135W (Tc) Through Hole TO-264 (L) |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 340 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1135W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-264 (L) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 42A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT84M50L | Microchip Technology | 5 | APT84M50L-ND | 11,65000 € | Parametric Equivalent |
| IXFK80N50P | IXYS | 494 | IXFK80N50P-ND | 23,81000 € | Direct |
| IXFK80N50Q3 | IXYS | 1 | IXFK80N50Q3-ND | 33,34000 € | Direct |
| FDL100N50F | onsemi | 1.200 | FDL100N50F-ND | 16,47000 € | Similar |
| IXFB100N50Q3 | IXYS | 0 | IXFB100N50Q3-ND | 43,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,44125 € | 497,65 € |
| Unit Price without VAT: | 12,44125 € |
|---|---|
| Unit Price with VAT: | 14,80509 € |






