
APT80SM120S | |
|---|---|
DigiKey Part Number | 150-APT80SM120S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT80SM120S |
Description | SICFET N-CH 1200V 80A D3PAK |
Customer Reference | |
Detailed Description | N-Channel 1200 V 80A (Tc) 625W (Tc) Surface Mount D3PAK |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 40A, 20V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 235 nC @ 20 V |
Part Status Obsolete | Vgs (Max) +25V, -10V |
FET Type | Power Dissipation (Max) 625W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D3PAK |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |

