
APT80SM120B | |
|---|---|
DigiKey Part Number | 150-APT80SM120B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT80SM120B |
Description | SICFET N-CH 1200V 80A TO247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 80A (Tc) 555W (Tc) Through Hole TO-247 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 235 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | 555W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |

