Similar

APT80M60J | |
|---|---|
DigiKey Part Number | APT80M60J-ND |
Manufacturer | |
Manufacturer Product Number | APT80M60J |
Description | MOSFET N-CH 600V 84A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 84A (Tc) 960W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 600 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 24000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 960W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN110N60P3 | IXYS | 0 | IXFN110N60P3-ND | 40,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,39900 € | 443,99 € |
| Unit Price without VAT: | 44,39900 € |
|---|---|
| Unit Price with VAT: | 52,83481 € |


