Similar

APT80GP60JDQ3 | |
|---|---|
DigiKey Part Number | APT80GP60JDQ3MI-ND |
Manufacturer | |
Manufacturer Product Number | APT80GP60JDQ3 |
Description | IGBT MOD 600V 151A 462W ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 151 A 462 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 80A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 1.25 mA |
Series | Input Capacitance (Cies) @ Vce 9.84 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type PT | Mounting Type Chassis Mount |
Configuration Single | Package / Case ISOTOP |
Voltage - Collector Emitter Breakdown (Max) 600 V | Supplier Device Package ISOTOP® |
Current - Collector (Ic) (Max) 151 A | Base Product Number |
Power - Max 462 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXYN100N65C3H1 | IXYS | 50 | IXYN100N65C3H1-ND | 27,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,15200 € | 703,04 € |
| Unit Price without VAT: | 35,15200 € |
|---|---|
| Unit Price with VAT: | 41,83088 € |


