Similar

APT80GP60J | |
|---|---|
DigiKey Part Number | APT80GP60J-ND |
Manufacturer | |
Manufacturer Product Number | APT80GP60J |
Description | IGBT MOD 600V 151A 462W ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 151 A 462 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 80A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 9.84 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case ISOTOP |
Current - Collector (Ic) (Max) 151 A | Supplier Device Package ISOTOP® |
Power - Max 462 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXYN100N65C3H1 | IXYS | 50 | IXYN100N65C3H1-ND | 31,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 € | 35,20 € |
| 100 | 28,55660 € | 2.855,66 € |
| Unit Price without VAT: | 35,20000 € |
|---|---|
| Unit Price with VAT: | 41,88800 € |


