APT80GP60B2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 2,53246 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 2,98408 €
Datasheet

Similar


IXYS
In Stock: 436
Unit Price: 5,17000 €
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: 12,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,68982 €
Datasheet

Similar


STMicroelectronics
In Stock: 508
Unit Price: 4,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 419
Unit Price: 5,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 491
Unit Price: 14,16000 €
Datasheet
IGBT PT 600 V 100 A 1041 W Through Hole T-MAX™ [B2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT80GP60B2G

DigiKey Part Number
APT80GP60B2G-ND
Manufacturer
Manufacturer Product Number
APT80GP60B2G
Description
IGBT PT 600V 100A TMAX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 100 A 1041 W Through Hole T-MAX™ [B2]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
100 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 80A
Power - Max
1041 W
Input Type
Standard
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
T-MAX™ [B2]
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3019,89700 €596,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,89700 €
Unit Price with VAT:23,67743 €