IGBT PT 600 V 143 A 625 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT80GA60LD40

DigiKey Part Number
APT80GA60LD40-ND
Manufacturer
Manufacturer Product Number
APT80GA60LD40
Description
IGBT PT 600V 143A TO-264
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 143 A 625 W Through Hole TO-264
Product Attributes
Filter Similar Products
Category
Switching Energy
840µJ (on), 751µJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Series
Gate Charge
230 nC
Packaging
Tube
Td (on/off) @ 25°C
23ns/158ns
Part Status
Active
Test Condition
400V, 47A, 4.7Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
22 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
143 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
240 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 47A
Supplier Device Package
TO-264
Power - Max
625 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,11000 €10,11 €
1008,20290 €820,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,11000 €
Unit Price with VAT:12,03090 €