Similar
Similar

APT8043SFLLG | |
|---|---|
DigiKey Part Number | APT8043SFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT8043SFLLG |
Description | MOSFET N-CH 800V 20A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 20A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 430mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package D3PAK |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 800 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT16N80P | IXYS | 0 | IXFT16N80P-ND | 7,10680 € | Similar |
| IXFT24N80P | IXYS | 0 | IXFT24N80P-ND | 9,03587 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 17,45967 € | 523,79 € |
| Unit Price without VAT: | 17,45967 € |
|---|---|
| Unit Price with VAT: | 20,77701 € |


