Similar
Similar

APT8030LVRG | |
|---|---|
DigiKey Part Number | APT8030LVRG-ND |
Manufacturer | |
Manufacturer Product Number | APT8030LVRG |
Description | MOSFET N-CH 800V 27A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 27A (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 300mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 510 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7900 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-264 (L) |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 800 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK24N80P | IXYS | 0 | IXFK24N80P-ND | 8,33670 € | Similar |
| IXFK27N80Q | IXYS | 0 | IXFK27N80Q-ND | 30,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,96400 € | 499,10 € |
| Unit Price without VAT: | 19,96400 € |
|---|---|
| Unit Price with VAT: | 23,75716 € |


