N-Channel 800 V 31A (Tc) 565W (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT8024LLLG

DigiKey Part Number
150-APT8024LLLG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT8024LLLG
Description
MOSFET N-CH 800V 31A TO264
Customer Reference
Detailed Description
N-Channel 800 V 31A (Tc) 565W (Tc) Through Hole TO-264 (L)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 15.5A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
565W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (L)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.