Similar

APT8024JLL | |
|---|---|
DigiKey Part Number | APT8024JLL-ND |
Manufacturer | |
Manufacturer Product Number | APT8024JLL |
Description | MOSFET N-CH 800V 29A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 800 V 29A (Tc) 460W (Tc) Chassis Mount ISOTOP® |
Category | Rds On (Max) @ Id, Vgs 240mOhm @ 14.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4670 pF @ 25 V |
FET Type | Power Dissipation (Max) 460W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOTOP® |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN32N80P | IXYS | 0 | IXFN32N80P-ND | 21,93487 € | Similar |


