Direct
Similar
Similar
Similar
Similar
Similar

APT8020LLLG | |
|---|---|
DigiKey Part Number | APT8020LLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT8020LLLG |
Description | MOSFET N-CH 800V 38A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 38A (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 200mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 195 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (L) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,68560 € | 692,14 € |
| Unit Price without VAT: | 27,68560 € |
|---|---|
| Unit Price with VAT: | 32,94586 € |



