Similar

APT8015JVR | |
|---|---|
DigiKey Part Number | APT8015JVR-ND |
Manufacturer | |
Manufacturer Product Number | APT8015JVR |
Description | MOSFET N-CH 800V 44A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 44A (Tc) Chassis Mount ISOTOP® |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 150mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 285 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 17650 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,15800 € | 691,58 € |
| Unit Price without VAT: | 69,15800 € |
|---|---|
| Unit Price with VAT: | 82,29802 € |


