Similar

APT8015JVFR | |
|---|---|
DigiKey Part Number | APT8015JVFR-ND |
Manufacturer | |
Manufacturer Product Number | APT8015JVFR |
Description | MOSFET N-CH 800V 44A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 44A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 285 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 17650 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 800 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN44N80P | IXYS | 253 | IXFN44N80P-ND | 33,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,94800 € | 729,48 € |
| Unit Price without VAT: | 72,94800 € |
|---|---|
| Unit Price with VAT: | 86,80812 € |


