Similar
Similar
Similar
Similar
![N-Channel 800 V 52A (Tc) Through Hole 264 MAX™ [L2] N-Channel 800 V 52A (Tc) Through Hole 264 MAX™ [L2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/010/195/486/TO-264_sml.jpg)
APT8014L2FLLG | |
|---|---|
DigiKey Part Number | APT8014L2FLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT8014L2FLLG |
Description | MOSFET N-CH 800V 52A 264 MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 52A (Tc) Through Hole 264 MAX™ [L2] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 160mOhm @ 26A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 285 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7238 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package 264 MAX™ [L2] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 800 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFB60N80P | IXYS | 278 | 238-IXFB60N80P-ND | 29,85000 € | Similar |
| IXFK48N60P | IXYS | 272 | IXFK48N60P-ND | 20,27000 € | Similar |
| IXFK48N60Q3 | IXYS | 6 | IXFK48N60Q3-ND | 29,40000 € | Similar |
| IXFL44N60 | IXYS | 0 | IXFL44N60-ND | 14,61720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,13160 € | 953,29 € |
| Unit Price without VAT: | 38,13160 € |
|---|---|
| Unit Price with VAT: | 45,37660 € |




