N-Channel 800 V 51A (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT8011JLL

DigiKey Part Number
APT8011JLL-ND
Manufacturer
Manufacturer Product Number
APT8011JLL
Description
MOSFET N-CH 800V 51A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 51A (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
110mOhm @ 25.5A, 10V
Vgs(th) (Max) @ Id
5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
650 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
9480 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
179,51000 €79,51 €
10064,55580 €6.455,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,51000 €
Unit Price with VAT:94,61690 €