
APT7M120S | |
|---|---|
DigiKey Part Number | APT7M120S-ND |
Manufacturer | |
Manufacturer Product Number | APT7M120S |
Description | MOSFET N-CH 1200V 8A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 8A (Tc) 335W (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2565 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 335W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package D3PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1Ohm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTT6N120 | IXYS | 300 | 238-IXTT6N120-ND | 14,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,26875 € | 421,50 € |
| Unit Price without VAT: | 5,26875 € |
|---|---|
| Unit Price with VAT: | 6,26981 € |


