![N-Channel 800 V 7A (Tc) 225W (Tc) Through Hole TO-220 [K] N-Channel 800 V 7A (Tc) 225W (Tc) Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml.jpg)
APT7F80K | |
|---|---|
DigiKey Part Number | 150-APT7F80K-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT7F80K |
Description | MOSFET N-CH 800V 7A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 7A (Tc) 225W (Tc) Through Hole TO-220 [K] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1335 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 [K] | |
Package / Case |

