
APT77N60SC6/TR | |
|---|---|
DigiKey Part Number | 150-APT77N60SC6/TR-ND - Tape & Reel (TR) 150-APT77N60SC6/CT-ND - Cut Tape (CT) 150-APT77N60SC6/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT77N60SC6/TR |
Description | MOSFET N-CH 600V 77A D3PAK |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 77A (Tc) 481W (Tc) Surface Mount D3PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 44.4A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 2.96mA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 481W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 100 | 13,23300 € | 1.323,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,51490 € | 4.605,96 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |

