
APT77N60SC6/TR | |
|---|---|
DigiKey Part Number | 150-APT77N60SC6/TR-ND - Tape & Reel (TR) 150-APT77N60SC6/CT-ND - Cut Tape (CT) 150-APT77N60SC6/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT77N60SC6/TR |
Description | MOSFET N-CH 600V 77A D3PAK |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 77A (Tc) 481W (Tc) Surface Mount D3PAK |
Category | Vgs(th) (Max) @ Id 3.6V @ 2.96mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 481W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D3PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 41mOhm @ 44.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 100 | 13,06850 € | 1.306,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,36318 € | 4.545,27 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |

