MFR Recommended

APT77N60JC3 | |
|---|---|
DigiKey Part Number | APT77N60JC3-ND |
Manufacturer | |
Manufacturer Product Number | APT77N60JC3 |
Description | MOSFET N-CH 600V 77A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 600 V 77A (Tc) 568W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 5.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 640 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 13600 pF @ 25 V |
FET Type | Power Dissipation (Max) 568W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOTOP® |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 60A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT77N60BC6 | Microchip Technology | 0 | APT77N60BC6-ND | 11,46000 € | MFR Recommended |


