
APT75GT120JU2 | |
|---|---|
DigiKey Part Number | APT75GT120JU2-ND |
Manufacturer | |
Manufacturer Product Number | APT75GT120JU2 |
Description | IGBT MOD 1200V 100A 416W SOT-227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 100 A 416 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 5.34 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case ISOTOP |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package SOT-227 |
Power - Max 416 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,29000 € | 23,29 € |
| Unit Price without VAT: | 23,29000 € |
|---|---|
| Unit Price with VAT: | 27,71510 € |

