
APT75GN120JDQ3G | |
|---|---|
DigiKey Part Number | 150-APT75GN120JDQ3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT75GN120JDQ3G |
Description | IGBT MOD 1200V 124A 379W ISOTOP |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 124 A 379 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 200 µA |
Packaging Tube | Input Capacitance (Cies) @ Vce 4.8 nF @ 25 V |
Part Status Discontinued at DigiKey | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Single | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 124 A | Package / Case ISOTOP |
Power - Max 379 W | Supplier Device Package ISOTOP® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,70567 € | 441,17 € |
| Unit Price without VAT: | 14,70567 € |
|---|---|
| Unit Price with VAT: | 17,49975 € |

