
APT75GN120B2G | |
|---|---|
DigiKey Part Number | APT75GN120B2G-ND |
Manufacturer | |
Manufacturer Product Number | APT75GN120B2G |
Description | IGBT TRENCH FIELD STP 1200V 200A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 200 A 833 W Through Hole |
Datasheet | Datasheet |
Category | Switching Energy 8045µJ (on), 7640µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 425 nC |
Part Status Active | Td (on/off) @ 25°C 60ns/620ns |
IGBT Type Trench Field Stop | Test Condition 800V, 75A, 1Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 225 A | Package / Case TO-247-3 Variant |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A | Base Product Number |
Power - Max 833 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,91300 € | 556,52 € |
| Unit Price without VAT: | 13,91300 € |
|---|---|
| Unit Price with VAT: | 16,55647 € |

