
APT75DQ120SG | |
|---|---|
DigiKey Part Number | 150-APT75DQ120SG-ND |
Manufacturer | |
Manufacturer Product Number | APT75DQ120SG |
Description | DIODE STANDARD 75A D3PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75A Surface Mount D3PAK |
EDA/CAD Models | APT75DQ120SG Models |
Category | Reverse Recovery Time (trr) 325 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D3PAK |
Current - Average Rectified (Io) 75A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 75 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 3,73364 € | 410,70 € |
| Unit Price without VAT: | 3,73364 € |
|---|---|
| Unit Price with VAT: | 4,44303 € |

