
APT75DF170HJ | |
|---|---|
DigiKey Part Number | APT75DF170HJ-ND |
Manufacturer | |
Manufacturer Product Number | APT75DF170HJ |
Description | BRIDGE RECT 1P 1.7KV 75A SOT-227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.7 kV Chassis Mount SOT-227 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.7 kV | |
Current - Average Rectified (Io) | 75 A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 75 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 1700 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 31,98208 € | 767,57 € |
| Unit Price without VAT: | 31,98208 € |
|---|---|
| Unit Price with VAT: | 38,05868 € |

