
APT70SM70S | |
|---|---|
DigiKey Part Number | 150-APT70SM70S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT70SM70S |
Description | SICFET N-CH 700V 65A D3PAK |
Customer Reference | |
Detailed Description | N-Channel 700 V 65A (Tc) 220W (Tc) Surface Mount D3PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 32.5A, 20V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | 220W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case |

