
APT70SM70J | |
|---|---|
DigiKey Part Number | 150-APT70SM70J-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT70SM70J |
Description | SICFET N-CH 700V 49A SOT227 |
Customer Reference | |
Detailed Description | N-Channel 700 V 49A (Tc) 165W (Tc) Chassis Mount SOT-227 |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 32.5A, 20V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 20 V |
Part Status Obsolete | Vgs (Max) +25V, -10V |
FET Type | Power Dissipation (Max) 165W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |

