
APT70GR65B2SCD30 | |
|---|---|
DigiKey Part Number | 150-APT70GR65B2SCD30-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT70GR65B2SCD30 |
Description | IGBT NPT 650V 134A TMAX |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 134 A 595 W Through Hole T-MAX™ [B2] |
Category | Power - Max 595 W |
Manufacturer Microsemi Corporation | Gate Charge 305 nC |
Packaging Bulk | Td (on/off) @ 25°C 19ns/170ns |
Part Status Obsolete | Test Condition 433V, 70A, 4.3Ohm, 15V |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 134 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 260 A | Supplier Device Package T-MAX™ [B2] |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 70A | Base Product Number |

