
APT70GR65B | |
|---|---|
DigiKey Part Number | APT70GR65B-ND |
Manufacturer | |
Manufacturer Product Number | APT70GR65B |
Description | IGBT NPT 650V 134A TO-247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 134 A 595 W Through Hole TO-247 |
EDA/CAD Models | APT70GR65B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 134 A | |
Current - Collector Pulsed (Icm) | 260 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 70A | |
Power - Max | 595 W | |
Switching Energy | 1.51mJ (on), 1.46mJ (off) | |
Input Type | Standard | |
Gate Charge | 305 nC | |
Td (on/off) @ 25°C | 19ns/170ns | |
Test Condition | 433V, 70A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,85213 € | 468,17 € |
| Unit Price without VAT: | 5,85213 € |
|---|---|
| Unit Price with VAT: | 6,96403 € |

