
APT70GR120B2 | |
|---|---|
DigiKey Part Number | APT70GR120B2-ND |
Manufacturer | |
Manufacturer Product Number | APT70GR120B2 |
Description | IGBT NPT 1200V 160A TO-247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 160 A 961 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 280 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 70A | |
Power - Max | 961 W | |
Switching Energy | 3.82mJ (on), 2.58mJ (off) | |
Input Type | Standard | |
Gate Charge | 544 nC | |
Td (on/off) @ 25°C | 33ns/278ns | |
Test Condition | 600V, 70A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,45625 € | 418,25 € |
| Unit Price without VAT: | 10,45625 € |
|---|---|
| Unit Price with VAT: | 12,44294 € |

