IGBT PT 600 V 121 A 520 W Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT68GA60LD40

DigiKey Part Number
APT68GA60LD40-ND
Manufacturer
Manufacturer Product Number
APT68GA60LD40
Description
IGBT PT 600V 121A TO264
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 121 A 520 W Through Hole TO-264 (L)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
121 A
Current - Collector Pulsed (Icm)
202 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 40A
Power - Max
520 W
Switching Energy
715µJ (on), 607µJ (off)
Input Type
Standard
Gate Charge
198 nC
Td (on/off) @ 25°C
21ns/133ns
Test Condition
400V, 40A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
22 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264 (L)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
508,85560 €442,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,85560 €
Unit Price with VAT:10,53816 €