Similar
Similar
Similar
Similar
Similar
Similar
Similar

APT66M60L | |
|---|---|
DigiKey Part Number | APT66M60L-ND |
Manufacturer | |
Manufacturer Product Number | APT66M60L |
Description | MOSFET N-CH 600V 70A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 70A (Tc) 1135W (Tc) Through Hole TO-264 (L) |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 330 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13190 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1135W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-264 (L) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH104N60 | onsemi | 0 | FCH104N60-ND | 0,00000 € | Similar |
| FCH104N60F-F085 | onsemi | 411 | FCH104N60F-F085OS-ND | 6,41000 € | Similar |
| IXFK36N60 | IXYS | 0 | IXFK36N60-ND | 10,38200 € | Similar |
| IXFK36N60P | IXYS | 0 | IXFK36N60P-ND | 8,78757 € | Similar |
| IXFK44N80P | IXYS | 0 | 238-IXFK44N80P-ND | 22,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,97500 € | 449,25 € |
| Unit Price without VAT: | 14,97500 € |
|---|---|
| Unit Price with VAT: | 17,82025 € |





