
APT65GP60L2DQ2G | |
|---|---|
DigiKey Part Number | APT65GP60L2DQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT65GP60L2DQ2G |
Description | IGBT PT 600V 198A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 600 V 198 A 833 W Through Hole |
Datasheet | Datasheet |
Category | Power - Max 833 W |
Manufacturer Microchip Technology | Switching Energy 605µJ (on), 895µJ (off) |
Series | Input Type Standard |
Packaging Tube | Gate Charge 210 nC |
Part Status Active | Td (on/off) @ 25°C 30ns/90ns |
IGBT Type PT | Test Condition 400V, 65A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 198 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 250 A | Package / Case TO-264-3, TO-264AA |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 65A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,59000 € | 17,59 € |
| 100 | 14,27830 € | 1.427,83 € |
| Unit Price without VAT: | 17,59000 € |
|---|---|
| Unit Price with VAT: | 20,93210 € |

