Similar

APT65GP60J | |
|---|---|
DigiKey Part Number | APT65GP60J-ND |
Manufacturer | |
Manufacturer Product Number | APT65GP60J |
Description | IGBT MOD 600V 130A 431W ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 130 A 431 W Chassis Mount ISOTOP® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 130 A | |
Power - Max | 431 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 65A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 7.4 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,02450 € | 620,49 € |
| Unit Price without VAT: | 31,02450 € |
|---|---|
| Unit Price with VAT: | 36,91916 € |


