Parametric Equivalent

APT60S20SG | |
|---|---|
DigiKey Part Number | APT60S20SG-ND |
Manufacturer | |
Manufacturer Product Number | APT60S20SG |
Description | DIODE SCHOTTKY 200V 75A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 75A Surface Mount D3PAK |
Datasheet | Datasheet |
EDA/CAD Models | APT60S20SG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D3PAK |
Current - Average Rectified (Io) 75A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT60S20SG/TR | Microchip Technology | 0 | APT60S20SG/TR-ND | 4,71185 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 100 | 3,69710 € | 369,71 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |





