APT60M80L2VRG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 411
Unit Price: 6,36000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 22,06720 €
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: 31,19000 €
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: 42,95000 €
Datasheet

Similar


IXYS
In Stock: 334
Unit Price: 23,52000 €
Datasheet

Similar


IXYS
In Stock: 530
Unit Price: 18,31000 €
Datasheet

Similar


IXYS
In Stock: 3
Unit Price: 36,92000 €
Datasheet

Similar


IXYS
In Stock: 66
Unit Price: 20,70000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 18,87840 €

Similar


IXYS
In Stock: 0
Unit Price: 33,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 400
Unit Price: 4,80000 €
Datasheet
N-Channel 600 V 65A (Tc) 833W (Tc) Through Hole 264 MAX™ [L2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT60M80L2VRG

DigiKey Part Number
APT60M80L2VRG-ND
Manufacturer
Manufacturer Product Number
APT60M80L2VRG
Description
MOSFET N-CH 600V 65A 264 MAX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 65A (Tc) 833W (Tc) Through Hole 264 MAX™ [L2]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
590 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
833W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
264 MAX™ [L2]
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
80mOhm @ 32.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCH104N60onsemi0FCH104N60-ND0,00000 €Similar
FCH104N60F-F085onsemi411FCH104N60F-F085OS-ND6,36000 €Similar
IXFB70N60Q2IXYS0IXFB70N60Q2-ND22,06720 €Similar
IXFB82N60PIXYS21IXFB82N60P-ND31,19000 €Similar
IXFB82N60Q3IXYS21IXFB82N60Q3-ND42,95000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2036,62200 €732,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,62200 €
Unit Price with VAT:43,58018 €