
APT60M75JVFR | |
|---|---|
DigiKey Part Number | 150-APT60M75JVFR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT60M75JVFR |
Description | MOSFET N-CH 600V 62A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 600 V 62A (Tc) 700W (Tc) Chassis Mount ISOTOP® |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 31A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1050 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 19800 pF @ 25 V |
FET Type | Power Dissipation (Max) 700W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOTOP® |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

