
APT60GT60JRDQ3 | |
|---|---|
DigiKey Part Number | APT60GT60JRDQ3-ND |
Manufacturer | |
Manufacturer Product Number | APT60GT60JRDQ3 |
Description | IGBT MOD 600V 105A 379W ISOTOP |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 105 A 379 W Chassis Mount ISOTOP® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 105 A | |
Power - Max | 379 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 60A | |
Current - Collector Cutoff (Max) | 330 µA | |
Input Capacitance (Cies) @ Vce | 3.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP® | |
Base Product Number |

