
APT60GT60JR | |
|---|---|
DigiKey Part Number | APT60GT60JR-ND |
Manufacturer | |
Manufacturer Product Number | APT60GT60JR |
Description | IGBT MODULE 600V 93A 378W ISOTOP |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 93 A 378 W Chassis Mount ISOTOP® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 93 A | |
Power - Max | 378 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 60A | |
Current - Collector Cutoff (Max) | 80 µA | |
Input Capacitance (Cies) @ Vce | 1.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® |

