
APT60GF60JU3 | |
|---|---|
DigiKey Part Number | APT60GF60JU3-ND |
Manufacturer | |
Manufacturer Product Number | APT60GF60JU3 |
Description | IGBT MOD 600V 93A 378W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 93 A 378 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 60A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 80 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 3.59 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case ISOTOP |
Current - Collector (Ic) (Max) 93 A | Supplier Device Package SOT-227 |
Power - Max 378 W |

