Diode 60A Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT60DQ120SG

DigiKey Part Number
150-APT60DQ120SG-ND
Manufacturer
Manufacturer Product Number
APT60DQ120SG
Description
DIODE STANDARD 60A D3PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60A Surface Mount D3PAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
320 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D3PAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1302,94323 €382,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,94323 €
Unit Price with VAT:3,50244 €