
APT60DQ120LCTG | |
|---|---|
DigiKey Part Number | 150-APT60DQ120LCTG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT60DQ120LCTG |
Description | DIODE ARRAY GP 1200V 60A TO264 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 60A Through Hole TO-264-3, TO-264AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.3 V @ 60 A |
Manufacturer Microsemi Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 320 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case TO-264-3, TO-264AA |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |

