![Diode 200 V 60A Through Hole TO-247 [B] Diode 200 V 60A Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/952/460/278_TO-247-2_sml.jpg)
APT60D20BG | |
|---|---|
DigiKey Part Number | APT60D20BG-ND |
Manufacturer | |
Manufacturer Product Number | APT60D20BG |
Description | DIODE STD 200V 60A TO247 [B] |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 60A Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 31 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI60-02A | IXYS | 1.113 | DSEI60-02A-ND | 8,09000 € | Similar |
| VS-60EPF02-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-60EPF02-M3GI-ND | 5,10372 € | Similar |
| VS-60EPU02-N3 | Vishay General Semiconductor - Diodes Division | 356 | 112-VS-60EPU02-N3-ND | 5,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,16740 € | 475,11 € |
| Unit Price without VAT: | 3,16740 € |
|---|---|
| Unit Price with VAT: | 3,76921 € |



