
APT60D100LCTG | |
|---|---|
DigiKey Part Number | APT60D100LCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT60D100LCTG |
Description | DIODE ARRAY GP 1000V 60A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1000 V 60A Through Hole TO-264-3, TO-264AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 280 ns |
Part Status Active | Current - Reverse Leakage @ Vr 250 µA @ 1000 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case TO-264-3, TO-264AA |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,56940 € | 478,47 € |
| Unit Price without VAT: | 9,56940 € |
|---|---|
| Unit Price with VAT: | 11,38759 € |

