Similar

APT6038SLLG | |
|---|---|
DigiKey Part Number | APT6038SLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6038SLLG |
Description | MOSFET N-CH 600V 17A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) Surface Mount D3PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 380mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,79360 € | 489,68 € |
| Unit Price without VAT: | 9,79360 € |
|---|---|
| Unit Price with VAT: | 11,65438 € |


