Similar
Similar
Similar

APT6021SFLLG | |
|---|---|
DigiKey Part Number | APT6021SFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6021SFLLG |
Description | MOSFET N-CH 600V 29A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 210mOhm @ 14.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3470 pF @ 25 V |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package D3PAK |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 600 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT26N60P | IXYS | 0 | IXFT26N60P-ND | 6,60993 € | Similar |
| IXFT30N60P | IXYS | 0 | IXFT30N60P-ND | 3,98233 € | Similar |
| IXTT30N60L2 | IXYS | 0 | 238-IXTT30N60L2-ND | 21,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 16,93700 € | 508,11 € |
| Unit Price without VAT: | 16,93700 € |
|---|---|
| Unit Price with VAT: | 20,15503 € |


