
APT6017LFLLG | |
|---|---|
DigiKey Part Number | 150-APT6017LFLLG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT6017LFLLG |
Description | MOSFET N-CH 600V 35A TO264 |
Customer Reference | |
Detailed Description | N-Channel 600 V 35A (Tc) 500W (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 17.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (L) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,23000 € | 17,23 € |
| 10 | 12,33800 € | 123,38 € |
| Unit Price without VAT: | 17,23000 € |
|---|---|
| Unit Price with VAT: | 20,50370 € |

