Similar
Similar
Similar

APT6013JFLL | |
|---|---|
DigiKey Part Number | APT6013JFLL-ND |
Manufacturer | |
Manufacturer Product Number | APT6013JFLL |
Description | MOSFET N-CH 600V 39A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 39A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 130mOhm @ 19.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5630 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 600 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN48N60P | IXYS | 0 | IXFN48N60P-ND | 30,10000 € | Similar |
| IXFN60N80P | IXYS | 0 | IXFN60N80P-ND | 45,41000 € | Similar |
| IXFN62N80Q3 | IXYS | 0 | IXFN62N80Q3-ND | 60,35000 € | Similar |
| STE40NC60 | STMicroelectronics | 0 | 497-STE40NC60-ND | 35,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,61900 € | 692,38 € |
| Unit Price without VAT: | 34,61900 € |
|---|---|
| Unit Price with VAT: | 41,19661 € |



